ABB 1SV Series Current Transformer 400 A 5 VA

Subtotal (1 unit)*

$110.74

(exc. GST)

$121.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.74

*price indicative

RS Stock No.:
722-027
Mfr. Part No.:
1SVR450117R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SV

Power Rating

5VA

Secondary Current

1A

Primary Current

400A

Weight

270g

Depth

48mm

Length

78.5mm

Width

61mm

Standards/Approvals

CE

Mount Type

DIN Rail

COO (Country of Origin):
DE
The ABB Current Transformer is designed to accurately measure electrical currents for a variety of applications. With a rated primary current of 400 A and an impressive secondary rated current of 1 A, this transformer ensures precise performance under varying load conditions. Tailored for optimal efficiency, its burden capacity of 5 VA meets class 1 accuracy standards, making it an Ideal component for electrical systems requiring reliable current measurements. Delivered with essential accessories, such as a foot angle and protective cap, it facilitates easy installation, while its Snap-on mounting for DIN rail enhances convenience in operational settings. This current transformer is the perfect solution for professionals seeking dependable operational integrity in their electrical setups.

Rated for primary current up to 400 A, ensuring adaptability in demanding environments

Delivers reliable secondary current of 1 A for accurate measurements

Features a burden of 5 VA, aligned with class 1 accuracy for enhanced reliability

Includes a foot angle, insulating protective cap, and bar fastening screws for straightforward installation

Offers Snap-on mounting for DIN rail, simplifying the setup process

Complies with IEC/EN 63000 and IEC/EN 61869 standards, ensuring quality and safety

Constructed with material compliance, reinforcing the product’s commitment to sustainability

Supported by comprehensive documentation including technical data sheets and manuals to aid users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy