ABB 1SE Series Current Transformer 250 A
- RS Stock No.:
- 721-475
- Mfr. Part No.:
- 1SEP619512P0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$68.38
(exc. GST)
$75.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.38 |
*price indicative
- RS Stock No.:
- 721-475
- Mfr. Part No.:
- 1SEP619512P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Weight | 1kg | |
| Length | 65mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Weight 1kg | ||
Length 65mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is engineered for precision and reliability in measuring electrical currents in low-voltage applications. This product serves as a Crucial component for accurate current sensing, offering exceptional performance in a Compact design. With a robust construction, it features a net weight of 1 kg and dimensions suitable for installation in diverse environments. The product complies with international standards, ensuring safety and efficiency in operational settings. As part of abb's commitment to quality, this transformer stands out for its compliance with material directives, making it a dependable choice for various electrical installations.
Compact dimensions ensure easy installation in constrained spaces
Manufactured with high-quality materials for durability
Compliant with EU directives including RoHS and REACH
Minimum order quantity allows for flexible purchasing options
Includes essential certifications for peace of mind
Meets ETIM and eClass classification standards for compatibility
Designed for low-voltage switch technology applications
Packaging optimised for efficient storage and transport
Related links
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 80 A
- ABB 1SE Series Current Transformer 500 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A