ABB 1SE Series Current Transformer 125 A
- RS Stock No.:
- 720-995
- Mfr. Part No.:
- 1SEP619871P0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$77.99
(exc. GST)
$85.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.99 |
*price indicative
- RS Stock No.:
- 720-995
- Mfr. Part No.:
- 1SEP619871P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 125A | |
| Length | 65mm | |
| Depth | 45mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 125A | ||
Length 65mm | ||
Depth 45mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer plays a pivotal role in electrical monitoring and control. This device is meticulously designed to accurately measure current levels, ensuring efficient operation and safety in various applications. With a Compact design, the current transformer fits seamlessly into low-voltage systems, making it an essential component for professionals seeking reliability and precision in their installations. Its robust construction and compliance with essential industry standards underscore its quality, providing peace of mind to users who demand excellence in performance.
Designed for accurate current measurement in low-voltage applications
Compact dimensions enable easy integration into existing systems
Manufactured in compliance with EU regulations, ensuring reliability
Minimal order quantity of 1 piece caters to individual project needs
Weighs only 1 kg, making handling and installation straightforward
Packages are environmentally conscious with WEEE compliance
Constructed to withstand rigorous operational demands
Backed by ABBs renowned reputation for quality and innovation
Related links
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 120 A