ABB 1SE Series Current Transformer 80 A
- RS Stock No.:
- 720-988
- Mfr. Part No.:
- 1SEP619863P0001
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-988
- Mfr. Part No.:
- 1SEP619863P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 80A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 80A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for exceptional performance in electrical applications. This product facilitates accurate current measurement and monitoring, ensuring optimal functionality within low voltage systems. With a Compact design, it fits seamlessly into various configurations, making it a reliable choice for professionals seeking efficiency and compliance. The transformer is compliant with essential directives like RoHS and REACH, ensuring sustainability in material sourcing and usage.
Built with a net width of 35 mm, providing a Compact footprint for installations
Designed to operate with a minimum order quantity of just 1 piece, facilitating easy procurement
Manufactured in Germany, ensuring high-quality standards and reliability
Comes with a comprehensive material compliance declaration for transparency
Weighs only 1 kg, enhancing ease of handling and installation
Features certified compliance with EU Directive 2011/65/EU for RoHS, affirming its environmentally friendly credentials
Supports low voltage current sensing applications, promoting safety and efficiency within electrical systems
Equipped with an external classification under ETIM 9 and 10, aiding easier identification in professional contexts
This product is exempt from WEEE regulations, simplifying disposal and compliance for users
Related links
- ABB 1SE Series Current Transformer 80 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 120 A