Tele SensAct Series Current Transformer 300 A 12V dc, 30 V dc
- RS Stock No.:
- 658-352
- Mfr. Part No.:
- S9IA300AM
- Brand:
- Tele
Subtotal (1 unit)*
$219.22
(exc. GST)
$241.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.22 |
*price indicative
- RS Stock No.:
- 658-352
- Mfr. Part No.:
- S9IA300AM
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Current Transformer | |
| Series | SensAct | |
| Primary Current | 300A | |
| Standards/Approvals | REACH, CE, CMRT, RoHS, TSCA, WEEE | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 2000Hz | |
| Minimum Operating Frequency | 20Hz | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Current Transformer | ||
Series SensAct | ||
Primary Current 300A | ||
Standards/Approvals REACH, CE, CMRT, RoHS, TSCA, WEEE | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 2000Hz | ||
Minimum Operating Frequency 20Hz | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- AT
The Tele AC/DC current transformer enables accurate TRMS measurement for currents ranging from 0 to 300A. It supports both DC and AC inputs with a frequency range of 20 to 2000 Hz. The transformer is capable of bipolar measurement, making it suitable for applications requiring bidirectional current monitoring. Ideal for industrial and power monitoring systems.
Measuring range adjustable by DIP switch or RS485
DIN rail mounting
Related links
- Tele SensAct Series Current Transformer 300 A 11V dc, 30 V dc
- Tele SensAct Series Current Transformer 50 A 12V dc, 30 V dc
- Tele SensAct Series Current Transformer 50 A 11V dc, 30 V dc
- LEM LF Series Current Transformer 300 A 12V, 15 V 25.5 mm Bore
- LEM HTB Series Current Transformer 300 A 12V, 15 V 16 mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 300 A 12V, 15 V 21 mm Bore
- LEM DHR Series Current Transformer 300 A 20V dc, 50 V dc 32 mm Bore
- LEM DK-B10 Series Current Transformer 300 A 22 V ac 20V dc, 50 V dc 21.7 mm Bore
