Tele SensAct Series Current Transformer 300 A 11V dc, 30 V dc

Subtotal (1 unit)*

$202.10

(exc. GST)

$222.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.10

*price indicative

RS Stock No.:
658-351
Mfr. Part No.:
S9IA300A
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Current Transformer

Series

SensAct

Primary Current

300A

Standards/Approvals

WEEE, TSCA, RoHS, REACH, CMRT, CE

Maximum Operating Frequency

2000Hz

Mount Type

DIN Rail

Minimum Operating Frequency

20Hz

Supply Voltage

11V dc, 30V dc

COO (Country of Origin):
AT
The Tele AC/DC measuring circuit is designed for use with a supplied current transformer and provides accurate TRMS measurements up to 300A. It supports both DC and AC signals within a frequency range of 20 to 2000 Hz. The circuit is capable of bipolar measurement for bidirectional current monitoring. It features a standard 4 to 20 mA interface, allowing seamless integration into industrial monitoring and control systems.

Measuring range adjustable by DIP switch

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy