TDE Instruments ENT.A20MN Series Current Transformer 150 A 2.5 VA 20mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
566-734
Distrelec Article No.:
303-95-649
Mfr. Part No.:
ENT.A20MN 150/1 2,5VA CL:0,5
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Current Transformer

Series

ENT.A20MN

Power Rating

2.5VA

Secondary Current

1A

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Primary Current

150A

Maximum Operating Temperature

40°C

Width

46.7mm

Length

64.7mm

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Depth

56.3mm

Mount Type

Busbar

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

20mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy