TDE Instruments ENS.CCT Series Current Transformer 200 A 0.5 VA 24mm Bore
- RS Stock No.:
- 566-726
- Distrelec Article No.:
- 303-95-644
- Mfr. Part No.:
- ENS.CCT 24 200A/5 0,5VA CL:1
- Brand:
- TDE Instruments
This image is representative of the product range
Subtotal (1 unit)*
$140.78
(exc. GST)
$154.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.78 |
*price indicative
- RS Stock No.:
- 566-726
- Distrelec Article No.:
- 303-95-644
- Mfr. Part No.:
- ENS.CCT 24 200A/5 0,5VA CL:1
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Current Transformer | |
| Series | ENS.CCT | |
| Power Rating | 0.5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 70°C | |
| Length | 75mm | |
| Depth | 35mm | |
| Standards/Approvals | RoHS Compliance | |
| Width | 45mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 24mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Current Transformer | ||
Series ENS.CCT | ||
Power Rating 0.5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -10°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 70°C | ||
Length 75mm | ||
Depth 35mm | ||
Standards/Approvals RoHS Compliance | ||
Width 45mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 24mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
Related links
- TDE Instruments ENS Series Current Transformer 250 A 24 mm Bore
- TDE Instruments ENS Series Current Transformer 150 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 300 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 400 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 250 A 24 mm Bore
- TDE Instruments ENS.CCT Series Current Transformer 100 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 150 A 24 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 40 A 30 VA 30 mm Bore
