Schneider Electric LVCT0 Series Current Transformer Current Transformer, 2.4kA Input, 600 V
- RS Stock No.:
- 354-317
- Mfr. Part No.:
- LVCT02404S
- Brand:
- Schneider Electric
- RS Stock No.:
- 354-317
- Mfr. Part No.:
- LVCT02404S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVCT0 | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Supply Voltage | 600 V | |
| Input Current | 2.4kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVCT0 | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Supply Voltage 600 V | ||
Input Current 2.4kA | ||
- COO (Country of Origin):
- US
The Schneider Electric Split Core CT for BCPM features a 0.333V output with SZ 4. Rated for 2400A, it ensures precise current measurement. Designed to operate in environments with up to 95% relative humidity and temperatures between -15 to 60°C.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerLogic Series Current Transformer Current Transformer 600 V
- Socomec 4990 Series Current Transformer 600 V ac
- Socomec TF-300 Series Rogowski Coil Current Transformer 600 V
- Socomec TF-120 Series Rogowski Coil Current Transformer 600 V
- LEM HTFS Series Current Transformer 600:1 5 V
- Socomec TF-200 Series Rogowski Coil Current Transformer 600 V
- LEM HTA Series Current Transformer 600:1 ±15 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 60mm Bore, 600 V

