LEM HAC Series Current Transformer 400 A 15V

Subtotal (1 unit)*

$137.07

(exc. GST)

$150.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.07

*price indicative

RS Stock No.:
106-783
Mfr. Part No.:
HAC 400-S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HAC

Primary DC Resistance

10kΩ

Secondary DC Resistance

100Ω

Secondary Current

18mA

Minimum Operating Temperature

-10°C

Primary Current

400A

Maximum Operating Temperature

80°C

Weight

70g

Standards/Approvals

EN 50178: 1997, UL 508: 2010

Supply Voltage

15V

RoHS Status: Exempt

COO (Country of Origin):
CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.

Low insertion losses

Easy installation

Low power consumption

Small size and space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy