LEM LV Series Current Transformer 10 mA 15V
- RS Stock No.:
- 104-836
- Mfr. Part No.:
- LV 100
- Brand:
- LEM
Subtotal (1 unit)*
$1,048.06
(exc. GST)
$1,152.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.06 |
*price indicative
- RS Stock No.:
- 104-836
- Mfr. Part No.:
- LV 100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LV | |
| Primary DC Resistance | 1900Ω | |
| Secondary DC Resistance | 60Ω | |
| Secondary Current | 50mA | |
| Primary Current | 10mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010-1 standards, EN 50178 | |
| Weight | 460g | |
| Width | 40mm | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LV | ||
Primary DC Resistance 1900Ω | ||
Secondary DC Resistance 60Ω | ||
Secondary Current 50mA | ||
Primary Current 10mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010-1 standards, EN 50178 | ||
Weight 460g | ||
Width 40mm | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The LEM Current transformer used for ultra-high precision measurement of current as DC, AC, pulsed, with galvanic separation between primary and secondary. It is a Closed loop (compensated) current transducer using an extremely accurate zero flux detector. It has electrostatic shield between primary and secondary circuit.
Very high accuracy
Excellent linearity
Extremely low temperature variation
Wide frequency bandwidth
High immunity to external fields
No insertion losses
High resolution
Related links
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM HX Series Current Transformer 10 A 15V 1.1 mm Bore
- LEM HX Series Current Transformer 10 A 15V 1 mm Bore
- LEM HX Series Current Transformer 10 A 15V
- LEM AT-B10 Series Current Transformer 10 A 16 mm Bore
- LEM HO Series Current Transformer 10 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 10 A 3.14V, 3.46 V 15 mm Bore
- LEM AT Series Current Transformer 10 A 16 mm Bore
