LEM HAZ Series Current Transducer 10000 A 15V
- RS Stock No.:
- 106-780
- Mfr. Part No.:
- HAZ 10000-SB
- Brand:
- LEM
Subtotal (1 unit)*
$2,293.39
(exc. GST)
$2,522.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
- Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,293.39 |
*price indicative
- RS Stock No.:
- 106-780
- Mfr. Part No.:
- HAZ 10000-SB
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | HAZ | |
| Primary DC Resistance | 10kΩ | |
| Secondary DC Resistance | 100Ω | |
| Secondary Current | 30mA | |
| Terminal Type | F Connector | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 10000A | |
| Maximum Operating Temperature | 85°C | |
| Weight | 6kg | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Maximum Operating Frequency | 3kHz | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series HAZ | ||
Primary DC Resistance 10kΩ | ||
Secondary DC Resistance 100Ω | ||
Secondary Current 30mA | ||
Terminal Type F Connector | ||
Minimum Operating Temperature -25°C | ||
Primary Current 10000A | ||
Maximum Operating Temperature 85°C | ||
Weight 6kg | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Maximum Operating Frequency 3kHz | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Easy mounting
Low power consumption
Small size and space saving
Related links
- LEM HO Series Current Transducer 50 A 15V
- LEM HO Series Current Transducer 250 A 15V
- LEM HLSR Series Current Transducer 600 A 15V
- LEM HO Series Current Transducer 100 A 15V
- LEM IT700-1K Series Current Transducer 1000 A 1:1000 15V
- LEM DVC Series Current Transducer 20 mA 24V
- LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- LEM CTSR Series Current Transducer 300 A
