LEM IT700-1K Series Current Transducer 1 kA 1:1000 15V
- RS Stock No.:
- 115-747
- Mfr. Part No.:
- IT 1000-S/SP1
- Brand:
- LEM
Subtotal (1 unit)*
$5,289.32
(exc. GST)
$5,818.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,289.32 |
*price indicative
- RS Stock No.:
- 115-747
- Mfr. Part No.:
- IT 1000-S/SP1
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | IT700-1K | |
| Secondary DC Resistance | 6Ω | |
| Secondary Current | 1A | |
| Terminal Type | Male Connector | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1kg | |
| Standards/Approvals | EN 61000-6-3:2007 / A1:2011 / AC:2012, EN 61326-1:2013, EN 61000-6-2:2005 / AC:2005, EN IEC 61010-2-030:2021 / A11:2021, EN 61010-1:2010 / A1:2019 / AC:2019-04 | |
| Maximum Operating Frequency | 500kHz | |
| Minimum Operating Frequency | 0Hz | |
| Turns Ratio | 1:1000 | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series IT700-1K | ||
Secondary DC Resistance 6Ω | ||
Secondary Current 1A | ||
Terminal Type Male Connector | ||
Minimum Operating Temperature 10°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 50°C | ||
Weight 1kg | ||
Standards/Approvals EN 61000-6-3:2007 / A1:2011 / AC:2012, EN 61326-1:2013, EN 61000-6-2:2005 / AC:2005, EN IEC 61010-2-030:2021 / A11:2021, EN 61010-1:2010 / A1:2019 / AC:2019-04 | ||
Maximum Operating Frequency 500kHz | ||
Minimum Operating Frequency 0Hz | ||
Turns Ratio 1:1000 | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The LEM High Performance Current Transducer used for the electronic measurement of DC & distorted AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement).
Very high accuracy
Excellent linearity
Extremely low temperature variation
Wide frequency bandwidth
High immunity to external fields
Related links
- LEM DVC Series Current Transducer 20 mA 24V
- LEM HTA 100 .. 1000-S Series Current Transformer 1000 A 15V 32 mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 600 A 15V, -15 V 32 mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 300 A 15V, -15 V 32 mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 200 A 15V, -15 V 32 mm Bore
- LEM LA 55-P/SP1 Series Current Transformer 100 A 1 12V, 15 V 15 mm Bore
- LEM LAS Series Current Transformer 150:1, 5 V
- LEM HO Series Current Transducer 50 A 15V
