- RS Stock No.:
- 138-3460
- Mfr. Part No.:
- HO 10-P-0000
- Brand:
- LEM
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.93
(exc. GST)
$15.32
(inc. GST)
Units | Per unit |
1 - 4 | $13.93 |
5 - 9 | $13.43 |
10 + | $12.80 |
- RS Stock No.:
- 138-3460
- Mfr. Part No.:
- HO 10-P-0000
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
HO-P Series
LEM HO-P series multi-range current transducers for the electronic measurement of current. The HO-P series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
Specifications
Attribute | Value |
---|---|
Current Ratio | 25:1 |
Series | HO |
Bore Size | 8 x 8mm |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 10A |
Output Current | 19 → 25 mA |
Overall Height | 20.9mm |
Overall Width | 23.94mm |
Overall Depth | 12mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | Panel Mount |
Related links
- LEM HO Series Current Transformer 25:1 4.5 → 5.5 V
- LEM HO Series Current Transformer 375:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 20:1 18mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 100:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 62.5:1 18mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 300:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 25:1 8 x 8mm Bore, 3.14 → 3.46 V
- LEM HO Series Current Transformer 20:1 8 x 8mm Bore, 4.5 → 5.5 V