LEM HO Series Current Transformer, 25A Input, 62.5:1, 19 → 25 mA Output, 18mm Bore, 4.5 → 5.5 V
- RS Stock No.:
- 138-3465
- Mfr. Part No.:
- HO 25-NSM-0000
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-3465
- Mfr. Part No.:
- HO 25-NSM-0000
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 62.5:1 | |
| Series | HO | |
| Bore Size | 18mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 4.5 → 5.5 V | |
| Input Current | 25A | |
| Output Current | 19 → 25 mA | |
| Overall Height | 12.5mm | |
| Overall Width | 25mm | |
| Overall Depth | 12mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 62.5:1 | ||
Series HO | ||
Bore Size 18mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 4.5 → 5.5 V | ||
Input Current 25A | ||
Output Current 19 → 25 mA | ||
Overall Height 12.5mm | ||
Overall Width 25mm | ||
Overall Depth 12mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- BG
