Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- RS Stock No.:
- 922-3322
- Mfr. Part No.:
- INA200AIDGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-3322
- Mfr. Part No.:
- INA200AIDGKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 123dB | |
| Number of Channels | 1 | |
| Supply Current | 1.8mA | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 970μm | |
| Series | INA200 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 123dB | ||
Number of Channels 1 | ||
Supply Current 1.8mA | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Minimum Operating Temperature -40°C | ||
Height 970μm | ||
Series INA200 | ||
Standards/Approvals No | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA200AIDGKT Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- LMP8603MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8601MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
