LMP8603MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- RS Stock No.:
- 761-6334
- Mfr. Part No.:
- LMP8603MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-6334
- Mfr. Part No.:
- LMP8603MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 1.3mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 60kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 860μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | LMP8603 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 1.3mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 60kHz | ||
Minimum Operating Temperature -40°C | ||
Height 860μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series LMP8603 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8601MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA200AIDGKT Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- LMP8602MME/NOPB Texas Instruments Differential
- Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
