INA200AIDGKT Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- RS Stock No.:
- 661-3352
- Mfr. Part No.:
- INA200AIDGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.222 | $36.11 |
*price indicative
- RS Stock No.:
- 661-3352
- Mfr. Part No.:
- INA200AIDGKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 123dB | |
| Number of Channels | 1 | |
| Supply Current | 1.8mA | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | INA200 | |
| Length | 3mm | |
| Height | 970μm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 123dB | ||
Number of Channels 1 | ||
Supply Current 1.8mA | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series INA200 | ||
Length 3mm | ||
Height 970μm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- LMP8603MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8601MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
- INA210AIDCKT Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
