AD22057RZ Analog Devices Current Sensing Amplifier Single 8-Pin SOIC
- RS Stock No.:
- 709-5636
- Mfr. Part No.:
- AD22057RZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-5636
- Mfr. Part No.:
- AD22057RZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 500μA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 30kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | AD22057 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 500μA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 30kHz | ||
Minimum Operating Temperature -40°C | ||
Series AD22057 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- AD8215YRZ Analog Devices Current Sensing Amplifier Single 8-Pin SOIC
- AD8210YRZ-REEL7 Analog Devices Single Ended Current Shunt Monitor Single 8-Pin SOIC
- NCV7031D1G020R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7041D3G014R2G onsemi Voltage Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7030D2G014R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- LMP8601MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- MAX4172ESA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
