MAX4172ESA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- RS Stock No.:
- 190-0293
- Mfr. Part No.:
- MAX4172ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0293
- Mfr. Part No.:
- MAX4172ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| GBP - Gain Bandwidth Product | 800 kHz | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 32 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Series | MAX4172 | |
| Standards/Approvals | No | |
| Supply Current | 1.6 mA | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
GBP - Gain Bandwidth Product 800 kHz | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 32 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Series MAX4172 | ||
Standards/Approvals No | ||
Supply Current 1.6 mA | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX9929FAUA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin μMAX
- MAX40056UAUA/V+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- MAX4173FEUT+T Maxim Integrated Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4376FAUK+T Maxim Integrated Current Sensing Amplifier Single 5-Pin SOT-23
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
- MAX9919FASA+ Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
