TSC2011IYST STMicroelectronics Current Amplifier Single 8-Pin MiniSO8
- RS Stock No.:
- 208-5084
- Mfr. Part No.:
- TSC2011IYST
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5084
- Mfr. Part No.:
- TSC2011IYST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Amplifier | |
| Power Supply Type | Single | |
| Pin Count | 8 | |
| Package Type | MiniSO8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Amplifier | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Package Type MiniSO8 | ||
The STMicroelectronics TSC2011 is a precision bidirectional current sensing amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. It is available with an amplifier gain of 60 V/V for TSC2011.They are able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.
Gain error: 0.3% max
Offset drift: 5 μV/°C max
Quiescent current: 20 μA in shutdown mode
Related links
- TSC2011IYST STMicroelectronics Current Amplifier Single 8-Pin MiniSO8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2010IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC200IST STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC200IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
