TSC2010IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$15.04

(exc. GST)

$16.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.008$15.04

*price indicative

Packaging Options:
RS Stock No.:
206-8640
Mfr. Part No.:
TSC2010IST
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

115dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

MiniSO8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

820kHz

Series

TSC2010

Standards/Approvals

No

Height

1.1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Output Type

Bidirectional

Automotive Standard

No

The STMicroelectronics TSC2010, TSC2011 and TSC2012 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is.

Wide common mode voltage: - 20 to 70 V

Offset voltage: ± 200 μV max

2.7 to 5.5 V supply voltage

Gain error: 0.3% max

Offset drift: 5 μV/°C max

Quiescent current: 20 μA in shutdown mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy