TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- RS Stock No.:
- 276-925
- Mfr. Part No.:
- TSC2020IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$8,424.00
(exc. GST)
$9,268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.106 | $8,424.00 |
*price indicative
- RS Stock No.:
- 276-925
- Mfr. Part No.:
- TSC2020IST
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 2.4mA | |
| Mount Type | Surface | |
| Package Type | MiniSO8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 650kHz | |
| Standards/Approvals | RoHS, JEDEC standard JESD22-A114F, ANSI/ESD STM5.3.1, AEC-Q100 | |
| Series | TSC2020 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Current, Voltage | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 2.4mA | ||
Mount Type Surface | ||
Package Type MiniSO8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 650kHz | ||
Standards/Approvals RoHS, JEDEC standard JESD22-A114F, ANSI/ESD STM5.3.1, AEC-Q100 | ||
Series TSC2020 | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Output Type Current, Voltage | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC200IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC201IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
