TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO

This image is representative of the product range

Subtotal (1 unit)*

$3.01

(exc. GST)

$3.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.01

*price indicative

Packaging Options:
RS Stock No.:
203-3512
Mfr. Part No.:
TSC2012IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

115dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SO

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

490kHz

Standards/Approvals

No

Series

TSC2012

Length

5mm

Height

1.75mm

Maximum Operating Temperature

125°C

Output Type

Bidirectional

Automotive Standard

No

The STMicroelectronics TSC2010, TSC2011 and TSC2012 series is a high-voltage and precision bidirectional current sense amplifier. It can sense the current due to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. The current sense amplifier is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error. It can be used in various other functions such as precision current measurement, current monitoring, overcurrent protection and feedback loops.

Gain error is 0.3% max

Quiescent current is 20 μA in shutdown mode

Available in SO8 and Mini SO8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy