TSC2012IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- RS Stock No.:
- 203-3515
- Mfr. Part No.:
- TSC2012IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3515
- Mfr. Part No.:
- TSC2012IST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | MiniSO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 490kHz | |
| Series | TSC2012 | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Bidirectional | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type MiniSO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 490kHz | ||
Series TSC2012 | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
Output Type Bidirectional | ||
Automotive Standard No | ||
The STMicroelectronics TSC2010, TSC2011 and TSC2012 series is a high-voltage and precision bidirectional current sense amplifier. It can sense the current due to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. The current sense amplifier is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error. It can be used in various other functions such as precision current measurement, current monitoring, overcurrent protection and feedback loops.
Gain error is 0.3% max
Quiescent current is 20 μA in shutdown mode
Available in SO8 and Mini SO8 package
Related links
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2010IYST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2012IYST STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
