INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- RS Stock No.:
- 121-9032
- Mfr. Part No.:
- INA170EA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9032
- Mfr. Part No.:
- INA170EA/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 400kHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | INA170EA | |
| Height | 970μm | |
| Length | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 400kHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series INA170EA | ||
Height 970μm | ||
Length 3mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- INA200AIDGKT Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA138NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA168NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
