INA168NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 197-7169
- Mfr. Part No.:
- INA168NA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.65
(exc. GST)
$27.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 left, ready to ship from another location
- Plus 10 left, shipping from 25 November 2026
- Plus 250 left, shipping from 03 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $4.93 | $24.65 | - |
| 65 - 120 | $4.842 | $24.21 | 1% |
| 125 + | $4.752 | $23.76 | 3% |
*price indicative
- RS Stock No.:
- 197-7169
- Mfr. Part No.:
- INA168NA/250
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 60V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Standards/Approvals | No | |
| Series | INA168NA | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 60V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 800kHz | ||
Standards/Approvals No | ||
Series INA168NA | ||
Length 3.05mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Output Type Current | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA138NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- INA139NA/250 Texas Instruments Current Monitor Single 5-Pin SOT-23
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
