PAC1944T-E/J6CX Microchip Power Monitor Single 16-Pin WLSCP
- RS Stock No.:
- 249-5562
- Mfr. Part No.:
- PAC1944T-E/J6CX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5562
- Mfr. Part No.:
- PAC1944T-E/J6CX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Product Type | Power Monitor | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | WLSCP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | PAC194X | |
| Length | 3mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Product Type Power Monitor | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type WLSCP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series PAC194X | ||
Length 3mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip quad power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C / SMBus including an 8 sample average for reading stability. The device can detect over/under voltage, over/undercurrent and overpower against user programmed limits for each channel and generate ALERT outputs.
High-side/low-side current monitor
Voltage monitor with wide vbus range
1% power measurement accuracy over a wide dynamic range
User programmable sampling rates of 8, 64, 256, 1024
Related links
- Microchip Power Monitor Single 16-Pin WLSCP
- Microchip Power Monitor Single 16-Pin VQFN
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
- PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- INA260AIPW Texas Instruments Current Monitor Single 16-Pin TSSOP
- Texas Instruments Current Monitor Single 16-Pin TSSOP
- Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
