Fluke i6000S FLEX Current Probe, AC Adapter, 6 kA AC Max, Current Output
- RS Stock No.:
- 401-400
- Mfr. Part No.:
- I6000S FLEX-24
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$1,756.00
(exc. GST)
$1,931.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,756.00 |
*price indicative
- RS Stock No.:
- 401-400
- Mfr. Part No.:
- I6000S FLEX-24
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Adapter Type | AC | |
| Product Type | Current Probe | |
| Maximum AC Current | 6kA | |
| Accuracy | ±1 % | |
| Output Type | Current | |
| Cable Length | 610mm | |
| Connector Type | BNC | |
| Battery Type | AA | |
| Battery Life | 400h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Model Number | i6000S FLEX | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Adapter Type AC | ||
Product Type Current Probe | ||
Maximum AC Current 6kA | ||
Accuracy ±1 % | ||
Output Type Current | ||
Cable Length 610mm | ||
Connector Type BNC | ||
Battery Type AA | ||
Battery Life 400h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Model Number i6000S FLEX | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Current Probe, Rogowski Measuring Principle, 100 kOhm Minimum Load Impedance - I6000S FLEX-24
Keep tabs on current levels in your circuits and appliances with this probe from FLUKE. It works together with an oscilloscope to sense charges passing through conductors then convert the measured Value to a readable voltage signal. Because this multitasker can monitor between 60 and 6000A of AC current, you'll find it suitable for simple as well as heavy-duty applications. Thanks to a ±1% accuracy, you can count on this probe to give you pinpoint readings every time.
• 2m cable length for comfortable connection with other equipment
• Broad operating temperature range between -20°C and +90°C for use in challenging conditions
• Powered by two MN 1500 LR6 alkaline batteries, eliminating the need for a wired connection to a mains energy source
• Integrated low battery indicator lets you know when it's time to replace them
Applications
• Measurement and instrumentation equipment
• HVAC equipment
• Robotics and automation systems
Can I use this probe in tight spots?
Yes, this unit's flexible lead and slim body enables you to GET it into cramped, hard-to-reach work areas.
i6000s Flex a.c. Current Probe
The Probes can be used to measure ac current up to 6000 A. The flexible measuring head allows current measurements on conductors that are hard to reach or inaccessible using typical clamp-on current probes.
Standards
EN 61010-1: 2001
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3
- RS Stock No. 2534448
- Mfr. Part No. P01120303
Each
$653.94
- RS Stock No. 0331042
- Mfr. Part No. I3000S FLEX-36
Each
$1,693.00
- RS Stock No. 6453668
- Mfr. Part No. 2584888
Each
$1,404.00
- RS Stock No. 7999005
- Mfr. Part No. P01120083
Each
$2,484.47
Related links
- Fluke i6000S FLEX Current Probe, 6 kA ac AC Max
- Fluke i3000S Current Probe Current Output
- Chauvin Arnoux MA100 Current Probe 3000A ac AC Max, Current Output
- Chauvin Arnoux MA100 Current Probe 300A ac AC Max, Current Output
- GMC-I Prosys Current Probe AC Adapter Current Output
- Extech PQ34-2 Current Probe & Clamp 200 A ac AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA ac AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output











