Fluke Current Clamp, BNC Adapter, 3 kA AC Max, Voltage Output
- RS Stock No.:
- 728-408
- Mfr. Part No.:
- I3000S
- Brand:
- Fluke
Subtotal (1 unit)*
$1,669.00
(exc. GST)
$1,835.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,669.00 |
*price indicative
- RS Stock No.:
- 728-408
- Mfr. Part No.:
- I3000S
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Adapter Type | BNC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 3kA | |
| Accuracy | ±1% | |
| Maximum Conductor Size | 7in | |
| Output Type | Voltage | |
| Cable Length | 2m | |
| Connector Type | BNC | |
| Battery Type | 2x Alkaline AA | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 400h | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 61326: 1998 +A1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Adapter Type BNC | ||
Product Type Current Clamp | ||
Maximum AC Current 3kA | ||
Accuracy ±1% | ||
Maximum Conductor Size 7in | ||
Output Type Voltage | ||
Cable Length 2m | ||
Connector Type BNC | ||
Battery Type 2x Alkaline AA | ||
Minimum Operating Temperature -20°C | ||
Battery Life 400h | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 61326: 1998 +A1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600Vrms | ||
