- RS Stock No.:
- 815-0245
- Mfr. Part No.:
- QTC6B12.0000FDT1I25R
- Brand:
- QT Quarztechnik
This image is representative of the product range
View all Crystal Units
On back order for despatch 03/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$2.88
(exc. GST)
$3.17
(inc. GST)
units | Per unit | Per Bag* |
5 - 45 | $2.88 | $14.40 |
50 - 245 | $2.834 | $14.17 |
250 - 495 | $2.714 | $13.57 |
500 + | $2.616 | $13.08 |
*price indicative |
- RS Stock No.:
- 815-0245
- Mfr. Part No.:
- QTC6B12.0000FDT1I25R
- Brand:
- QT Quarztechnik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC6B Series SMD Quartz Crystal Unit
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.
Features and Benefits:
Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6.2mm |
Width | 3.7mm |
Height | 1.2mm |
Dimensions | 6.2 x 3.7 x 1.2mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |