- RS Stock No.:
- 815-0308
- Mfr. Part No.:
- QTC5A12.2880FDT1I20R
- Brand:
- QT Quarztechnik
Discontinued product
- RS Stock No.:
- 815-0308
- Mfr. Part No.:
- QTC5A12.2880FDT1I20R
- Brand:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC5A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12.288MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5.2mm |
Width | 3.4mm |
Height | 1mm |
Dimensions | 5.2 x 3.4 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |