QT Quarztechnik 27MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- RS Stock No.:
- 815-0361
- Mfr. Part No.:
- QTC3227.0000FDT1I20R
- Brand:
- QT Quarztechnik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-0361
- Mfr. Part No.:
- QTC3227.0000FDT1I20R
- Brand:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Standard Frequency | 27MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.4mm | |
| Width | 2.7mm | |
| Height | 0.75mm | |
| Dimensions | 3.4 x 2.7 x 0.75mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Standard Frequency 27MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.4mm | ||
Width 2.7mm | ||
Height 0.75mm | ||
Dimensions 3.4 x 2.7 x 0.75mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- QT Quarztechnik 29.4912MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- QT Quarztechnik 25MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- QT Quarztechnik 24.576MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm
- Epson 27MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX518A27.0000B15R
- QANTEK 16.384MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- AKER 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
