QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 6 mm 3.5mm
- RS Stock No.:
- 814-9838
- Mfr. Part No.:
- QC6CA20.0000F12B23R
- Brand:
- QANTEK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-9838
- Mfr. Part No.:
- QC6CA20.0000F12B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
QC6CA
Crystals 6x3.6mm Ceramic case
Related links
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 6 mm 3.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 11.0592 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.1 mm 6 mm 3.5mm
- Abracon 10 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
