QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $3.50

View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.21

(exc. GST)

$5.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 620 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$0.521$5.21-
250 - 490$0.507$5.07$3.50
500 +$0.501$5.01$10.00

*price indicative

Packaging Options:
RS Stock No.:
814-9548
Mfr. Part No.:
QCS24.0000F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QCS

Automotive Standard

No

COO (Country of Origin):
CN

QCS


Crystals SMT Metal case


  • RS Stock No. 8149548P
  • Mfr. Part No. QCS24.0000F18B23R
Each (Supplied on a Reel)
$0.521
  • RS Stock No. 8149541
  • Mfr. Part No. QCS20.0000F18B23R
Each (In a Bag of 10)
$0.486
  • RS Stock No. 8149471
  • Mfr. Part No. QCS3.68640F18B23R
Each (In a Bag of 10)
$0.508
  • RS Stock No. 1734326
  • Mfr. Part No. QCS25.0000F18B23R
Each (On a Reel of 1000)
$0.445

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy