QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 813-6179
- Mfr. Part No.:
- QC3CA20.0000F12B23R
- Brand:
- QANTEK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-6179
- Mfr. Part No.:
- QC3CA20.0000F12B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QC3CA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series QC3CA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QC3CA Series SMD Ceramic Crystal Unit
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.
Features and Benefits:
All ceramic epoxy sealed SMD package
Low in height, suitable for thin equipment
Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz
Crystals 3.2x2.5mm Ceramic case
Related links
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 16 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 6 mm 3.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 25 MHz Crystal ±20 ppm SMD 4-Pin 1.1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- QANTEK 11.0592 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
