IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- RS Stock No.:
- 796-1501
- Mfr. Part No.:
- LFXTAL054342
- Brand:
- IQD
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-1501
- Mfr. Part No.:
- LFXTAL054342
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Select all | ||
|---|---|---|
Brand IQD | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- Hosonic 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- IQD 16.384MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- IQD 12.288MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- IQD 18.432MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- IQD 24.576MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- Abracon 16MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm
- TXC 24.576MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
