Hosonic 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- RS Stock No.:
- 675-4924
- Mfr. Part No.:
- E2SB16.0000F12E33
- Brand:
- Hosonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 675-4924
- Mfr. Part No.:
- E2SB16.0000F12E33
- Brand:
- Hosonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosonic | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.55mm | |
| Dimensions | 2.5 x 2 x 0.55mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hosonic | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.55mm | ||
Dimensions 2.5 x 2 x 0.55mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN

- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Epson 26MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- TXC 24.576MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- Fox Electronics 16MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- Euroquartz 16MHz Crystal ±30ppm SMD 2-Pin 7 x 5 x 1.6mm












