NDK 48 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.68

(exc. GST)

$5.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.68
25 - 99$4.52
100 +$4.32

*price indicative

RS Stock No.:
753-7408
Mfr. Part No.:
NX5032GA-48.000000MHZ-STD-CSK-4
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Product Type

Crystal

Standard Frequency

48MHz

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±30 x 10^-6 ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Series

NX

Standards/Approvals

RoHS

Automotive Standard

No

NX5032GA


Crystals 5x3.2mm Ceramic case


  • RS Stock No. 7537382
  • Mfr. Part No. NX5032GA-24.000000MHZ-STD-CSK-4
Each
$4.59
  • RS Stock No. 7537521
  • Mfr. Part No. NX5032GA-20.000000MHZ-STD-CSK-4
Each (On a Reel of 1000)
$0.495
  • RS Stock No. 7537518
  • Mfr. Part No. NX5032GA-12.000000MHZ-STD-CSK-4
Each (On a Reel of 1000)
$0.495
  • RS Stock No. 7537515
  • Mfr. Part No. NX5032GA-10.000000MHZ-STD-CSK-3
Each (On a Reel of 1000)
$0.495

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy