NDK 20 MHz Crystal ±15 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
753-7322
Mfr. Part No.:
NX2520SA-20.000000MHZ-STD-CSW-4
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Product Type

Crystal

Standard Frequency

20MHz

Load Capacitance

8pF

Package Type

Surface Mount

Pin Count

4

Length

2.5mm

Width

2mm

Height

500μm

Frequency Tolerance

±15 ppm

Minimum Operating Temperature

-10°C

Series Resistance

80Ω

Maximum Operating Temperature

75°C

COO (Country of Origin):
JP

NX2520SA


Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy