Murata 48MHz Crystal ±45ppm SMD 4-Pin 2 x 1.6 x 0.7mm
- RS Stock No.:
- 747-4984
- Mfr. Part No.:
- XRCGB48M000F4M00R0
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-4984
- Mfr. Part No.:
- XRCGB48M000F4M00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 48MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.7mm | |
| Dimensions | 2 x 1.6 x 0.7mm | |
| Frequency Tolerance | ±45ppm | |
| Frequency Stability | ±40ppm | |
| Series Resistance | 100Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 48MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Dimensions 2 x 1.6 x 0.7mm | ||
Frequency Tolerance ±45ppm | ||
Frequency Stability ±40ppm | ||
Series Resistance 100Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP

Related links
- Murata 48MHz Crystal ±45ppm SMD 4-Pin 2 x 1.6 x 0.7mm
- Murata 26MHz Crystal ±20ppm Cap Chip 3-Pin 2 x 1.6 x 0.7mm
- Weller XT RA 1.6 x 0.7mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 19.6608MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
