IQD 32 MHz Crystal ±30 ppm Surface Mount 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 735-0620
- Mfr. Part No.:
- LFXTAL052187
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $1.956 | $9.78 |
| 25 - 45 | $1.908 | $9.54 |
| 50 + | $1.882 | $9.41 |
*price indicative
- RS Stock No.:
- 735-0620
- Mfr. Part No.:
- LFXTAL052187
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
CFPX-218
Crystals 2.5x2mm Ceramic case
Related links
- IQD 32 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- IQD 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- QANTEK 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 27.12 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
