Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 740 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 120$0.714$3.57-
125 - 495$0.706$3.53$1.00
500 - 1245$0.686$3.43$14.00
1250 - 2495$0.672$3.36$52.50
2500 +$0.662$3.31$130.00

*price indicative

Packaging Options:
RS Stock No.:
729-3271
Mfr. Part No.:
CM7V-T1A 32.768KHZ 12.5PF ±20PPM TA QC
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

650μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

CM7V-T1A

Automotive Standard

AEC-Q200

CM7V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy