Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 1.4 mm 5 mm 1.4mm
- RS Stock No.:
- 173-5694
- Mfr. Part No.:
- MS3V-T1R 32.768KHZ 12.5PF +-20PPM
- Brand:
- Micro Crystal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-5694
- Mfr. Part No.:
- MS3V-T1R 32.768KHZ 12.5PF +-20PPM
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 1.4mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 65kΩ | |
| Standards/Approvals | RoHS | |
| Series | MS3V-T1R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5mm | ||
Width 1.4mm | ||
Height 1.4mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 65kΩ | ||
Standards/Approvals RoHS | ||
Series MS3V-T1R | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH

MS3V-T1R
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 1.4 mm 5 mm 1.4mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2 mm 6 mm 2mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
