Euroquartz 20 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- RS Stock No.:
- 693-8825
- Mfr. Part No.:
- 20.000MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.92
(exc. GST)
$1.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 434 unit(s) ready to ship from another location
- Plus 537 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.92 |
| 25 - 99 | $0.91 |
| 100 - 249 | $0.90 |
| 250 - 1249 | $0.87 |
| 1250 + | $0.71 |
*price indicative
- RS Stock No.:
- 693-8825
- Mfr. Part No.:
- 20.000MHz HC49/4H/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 20MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 10.77mm | |
| Width | 4.34mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±3 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 20MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 10.77mm | ||
Width 4.34mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±3 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HC49/4H Euroquartz
Crystals Through Hole
Related links
- Euroquartz 20 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 24 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 3.6864 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 27 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 4 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 11.0592 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
