MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- RS Stock No.:
- 672-0454
- Mfr. Part No.:
- MJ-16.000-12-30/30/4085
- Brand:
- MERCURY
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.74
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.548 | $12.74 | - |
| 250 - 495 | $2.512 | $12.56 | $9.00 |
| 500 + | $2.454 | $12.27 | $47.00 |
*price indicative
- RS Stock No.:
- 672-0454
- Mfr. Part No.:
- MJ-16.000-12-30/30/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 900μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | MJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 900μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series MJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MJ - MEC
Crystals 5x3.2mm Ceramic case
- RS Stock No. 6720444P
- Mfr. Part No. MJ-10.000-12-30/30/4085
Each (Supplied as a Tape)
$1.06
- RS Stock No. 6720476
- Mfr. Part No. MJ-25.000-12-30/30/4085
Each (In a Pack of 5)
$2.52
- RS Stock No. 6720444
- Mfr. Part No. MJ-10.000-12-30/30/4085
Each (In a Pack of 5)
$1.06
- RS Stock No. 6720448P
- Mfr. Part No. MJ-12.000-12-30/30/4085
Each (Supplied as a Tape)
$2.414
Related links
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 18.432 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 20 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 10 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm









