MERCURY 24.576 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.09

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 275 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 95$1.018$5.09-
100 - 245$0.994$4.972%
250 - 495$0.952$4.766%
500 +$0.926$4.639%

*price indicative

RS Stock No.:
672-0303
Mfr. Part No.:
HUS-24.576-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

24.576MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-US

Pin Count

2

Length

10.7mm

Width

4.3mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

HUS

Automotive Standard

No

COO (Country of Origin):
CN

HC49S MERCURY


Crystals Through Hole


  • RS Stock No. 6720246
  • Mfr. Part No. HUS-3.6864-18-30/50/4085
Each (In a Pack of 5)
$0.914
  • RS Stock No. 6720255
  • Mfr. Part No. HUS-4.000-18-30/50/4085
Each (In a Pack of 5)
$0.914
  • RS Stock No. 6720242
  • Mfr. Part No. HUS-3.579545-18-30/50/4085
Each (In a Pack of 5)
$0.934
  • RS Stock No. 6720312P
  • Mfr. Part No. HUS-25.000-18-30/50/4085
Each (Supplied in a Bag)
$0.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy