MERCURY 3.6864 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- RS Stock No.:
- 672-0246
- Mfr. Part No.:
- HUS-3.6864-18-30/50/4085
- Brand:
- MERCURY
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.57
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
- Plus 485 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $0.914 | $4.57 | - |
| 100 - 245 | $0.898 | $4.49 | $1.60 |
| 250 - 495 | $0.856 | $4.28 | $14.50 |
| 500 + | $0.834 | $4.17 | $40.00 |
*price indicative
- RS Stock No.:
- 672-0246
- Mfr. Part No.:
- HUS-3.6864-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 3.6864MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 10.7mm | |
| Width | 4.3mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | RoHS | |
| Series | HUS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 3.6864MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 10.7mm | ||
Width 4.3mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 120Ω | ||
Standards/Approvals RoHS | ||
Series HUS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HC49S MERCURY
Crystals Through Hole
- RS Stock No. 6720246P
- Mfr. Part No. HUS-3.6864-18-30/50/4085
Each (Supplied in a Bag)
$0.914
- RS Stock No. 6720303
- Mfr. Part No. HUS-24.576-18-30/50/4085
Each (In a Pack of 5)
$1.018
- RS Stock No. 6720242
- Mfr. Part No. HUS-3.579545-18-30/50/4085
Each (In a Pack of 5)
$0.934
- RS Stock No. 6720312P
- Mfr. Part No. HUS-25.000-18-30/50/4085
Each (Supplied in a Bag)
$0.80
Related links
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49U 2-Pin 13.6 mm 10.7 mm 4.5mm
- MERCURY 4 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 24 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 16 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 11.0592 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 12 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 24.576 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm








