AKER 12MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- RS Stock No.:
- 671-9435
- Mfr. Part No.:
- C6S-12.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9435
- Mfr. Part No.:
- C6S-12.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Select all | ||
|---|---|---|
Brand AKER | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- AKER 12MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 10MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 18.432MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
- Hosonic 24.576MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- RALTRON 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
- AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
