Murata 50 MHz Crystal Unit ±30 ppm SMT 4-Pin 650 μm 1.6 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,233.00

(exc. GST)

$1,356.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.411$1,233.00

*price indicative

RS Stock No.:
250-7797
Mfr. Part No.:
XRCGE50M000F3A1AR0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

50MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

1.6mm

Width

2mm

Height

650μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50Ω

Maximum Operating Temperature

125°C

Series

Standard e3

Standards/Approvals

No

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata is crystal unit for automotive electronics that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy unit.

Operating temperature range from -40℃ to 125℃

SMD package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy